12W DC-DC regulated power supply module, 1 output, 2.5V nominal output voltage, 3.5A max output current. Features 85% efficiency, 1.6kV isolation voltage, and operates from a 9V to 18V DC input. Integrated protection includes UVLO, OVP, OCP, and SCP. Packaged in a DIP case for through-hole PCB mounting, with dimensions of 31.75mm depth, 10.16mm height, 20.32mm width, and 1.25inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCG1212S2V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 9W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 2.5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1212S2V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.