
Isolated board mount DC/DC converter, 12W output power, 3.3V nominal output voltage, and 3.5A maximum output current. Features a 2:1 input voltage range of 9V to 18V DC, with 1.6kV isolation voltage. Operates efficiently at 87% and includes UVLO, OVP, OCP, and SCP protection. Packaged in a DIP case for through-hole PCB mounting, with dimensions of 31.75mm depth, 10.16mm height, 1.25inch length, and 20.32mm width. Rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
XP Power JCG1212S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
No datasheet is available for this part.
