Board mount DC-DC converter, 12W output power, featuring dual regulated outputs of +15V and -15V, each with 400mA current capability. Operates from an 18V to 36V DC input, with a nominal 24V supply voltage. Achieves 91% efficiency and offers 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 1.25 x 0.8 x 0.4 inches.
Sign in to ask questions about the XP Power JCG1224D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1224D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1224D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.