
12W DC-DC regulated power supply module, featuring a single 12V output at 1A. This hybrid, board-mount converter operates within an 18-36V DC input range, delivering 90% efficiency. Protection features include UVLO, OVP, OCP, and SCP. The module offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it is housed in a DIL-24/9 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCG1224S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1224S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
