
12W DC/DC converter with dual +/-15V outputs, each delivering 400mA. Features 1.6kV isolation voltage and a wide 36-75V DC input range, operating efficiently at 89%. This board mount converter offers through-hole mounting in a DIP package and includes UVLO, OVP, OCP, and SCP protection features. Designed for demanding applications with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCG1248D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1248D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
