12W DC-DC regulated power supply module, 5V output voltage, 2.4A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 36V to 75V DC, offering 1.6kV isolation voltage. This hybrid, DIL-24/9 package module boasts 89% efficiency and a wide operating temperature range of -40°C to 100°C. Designed for PCB mounting, it is RoHS compliant.
XP Power JCG1248S05 technical specifications.
| Current - Output 1 | 2.4A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.