12W DC/DC converter with a nominal output voltage of 2.5V and a maximum output current of 3.5A. This board mount converter features a DIP package, through-hole mounting, and operates within an input voltage range of 36V to 75V DC. Key protections include UVLO, OVP, OCP, and SCP, with an isolation voltage of 1.6kV. The unit offers 84% efficiency and a wide operating temperature range from -40°C to 100°C.
Sign in to ask questions about the XP Power JCG1248S2V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1248S2V5 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 9W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 2.5V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248S2V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.