
Isolated board mount DC/DC converter featuring a 2:1 input range from 9V to 18V DC. Delivers a fixed 5.1V output at 3A, providing 15W of power. Offers 1.6kV isolation voltage and operates efficiently at 89%. Includes UVLO, OVP, OCP, and SCP protection features. Packaged in a DIP through-hole mount for PCB integration, with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.16mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCG1512S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 5.1V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1512S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
