
Isolated board mount DC/DC converter featuring a 2:1 input range from 9V to 18V DC. Delivers a fixed 12V output at 1.25A, providing 15W of power. Offers 1.6kV isolation and includes UVLO, OVP, OCP, and SCP protection features. Operates across a wide temperature range of -40°C to 100°C, with an efficiency of 89%. Packaged in a DIP through-hole mount for PCB integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.25A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
