
Isolated board mount DC/DC converter, 15W output power, 3.3V nominal output voltage, and 4A maximum output current. Features a 2:1 input voltage range of 9V to 18V DC. Offers 1.6kV isolation voltage and includes UVLO, OVP, OCP, and SCP protection features. Operates within a temperature range of -40°C to 100°C and has an efficiency of 86%. Packaged in a DIP case for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCG1512S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1512S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 31.75mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1512S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.