
15W DC/DC converter, board mount, single output, 5.1V nominal output voltage, 3A maximum output current. Features UVLO, OVP, OCP, and SCP protection. Operates from an 18-36V DC input range with 89% efficiency. Isolation voltage rated at 1.6kV. Packaged in a DIP case with through-hole mounting, dimensions 31.75mm (depth) x 20.32mm (width) x 10.16mm (height). RoHS compliant.
Sign in to ask questions about the XP Power JCG1524S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1524S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 5.1V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1524S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
