
15W DC/DC Converter, Board Mount, Single Output. Features 3A maximum output current at 5.1V nominal output voltage. Operates from a 36V to 75V DC input range with 88% efficiency. Includes UVLO, OVP, OCP, and SCP protection features. Offers 1.6kV isolation voltage and operates across a -40°C to 100°C temperature range. Packaged in a DIP through-hole mount for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCG1548S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 5.1V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1548S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.