
15W DC-DC regulated power supply module featuring a single 12V output at 1.25A. This hybrid, board-mount converter operates from a 36V to 75V DC input range, delivering 15W maximum output power with 89% efficiency. The DIP package offers through-hole mounting and includes protection features such as UVLO, OVP, OCP, and SCP. With 1.6kV isolation voltage and an operating temperature range of -40°C to 100°C, this RoHS compliant module is suitable for demanding applications.
Sign in to ask questions about the XP Power JCG1548S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1548S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.25A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1548S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.