Board mount DC/DC converter offering 10W output power with a 12V nominal output voltage and 833mA maximum output current. Features include 1.5kV isolation voltage, 84% efficiency, and protection against overcurrent (OCP) and short circuits (SCP). Operates within a 9V to 18V DC input range and a -40°C to 100°C temperature range. Packaged in a DIP form factor for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
XP Power JCH1012S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |