Board mount DC/DC converter with 3.3V nominal output voltage and 2A maximum output current, delivering 10W of power. Features include 1.5kV isolation voltage, OCP and SCP protection, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 9V to 18V DC, with 78% efficiency. Designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |