Board mount DC/DC converter providing 10W output power with a 5V nominal output voltage and 2A maximum output current. Features include 1.5kV isolation voltage, overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an 18V to 36V DC input voltage range, with an efficiency of 82%. Designed for through-hole PCB mounting, this component offers a wide operating temperature range from -40°C to 100°C.
XP Power JCH1024S05 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCH1024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.