Board mount DC/DC converter, 10W output power, 12V nominal output voltage, and 833mA output current. Features 1.5kV isolation voltage, 84% efficiency, and operates within an 18V to 36V DC input range. Includes overcurrent protection (OCP) and short-circuit protection (SCP). Through-hole mounting for PCB integration, with dimensions of 50.8mm depth, 25.4mm width, and 10.16mm height. Operating temperature range from -40°C to 100°C.
XP Power JCH1024S12 technical specifications.
| Current - Output 1 | 833mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 833mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.