Board mount DC/DC converter with 5V nominal output voltage and 2A maximum output current, delivering 10W of power. Features include overcurrent protection (OCP) and short-circuit protection (SCP), with an efficiency of 83%. Operates within a 36V to 72V DC input range, offering 1.5kV isolation voltage. Designed for through-hole PCB mounting, this component operates from -40°C to 100°C.
Sign in to ask questions about the XP Power JCH1048S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCH1048S05 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH (10W) |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCH1048S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
