Isolated board mount DC/DC converter with 2:1 input range (9V to 18V DC). Features a fixed 15V nominal output voltage, delivering up to 8W of power with a maximum output current of 535mA. Offers 1.5kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates efficiently at 83% and is housed in a DIP package for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 535mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 535mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ (8W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |