
Dual output, regulated DC-DC converter module with 8W total output power. Features 5V and -5V outputs, each capable of 800mA. Operates from an 18-36V DC input, with a nominal 24V supply. Offers 1.5kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Housed in a DIP package for through-hole PCB mounting, with a 82% efficiency and a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCJ0824D05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCJ0824D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 800mA |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0824D05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.