Board mount DC-DC converter with dual 5V and -5V outputs, delivering 800mA per channel for a total of 8W output power. Features 36V to 75V DC input range, 1.5kV isolation voltage, and 82% efficiency. Operating temperature range from -40°C to 100°C, with OVP, OCP, and SCP protection. Housed in a DIP package for through-hole PCB mounting.
Sign in to ask questions about the XP Power JCJ0848D05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCJ0848D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 800mA |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0848D05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
