
Board mount DC-DC converter with dual regulated outputs, providing 12V and -12V at 335mA each, for a total output power of 8W. This hybrid, metal-cased module features a DIP package for through-hole PCB mounting, operating from a 36V to 75V DC input range with an efficiency of 85%. Enhanced protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP), with an isolation voltage of 1.5kV. The module operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCJ0848D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCJ0848D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 335mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0848D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
