Board mount DC-DC converter, 8W output power, featuring dual 15V and -15V outputs, each with 265mA current capability. This hybrid metal DIP package offers 1.5kV isolation voltage and operates from a 36V to 75V DC input range, with a nominal input of 48V. Achieving 85% efficiency, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCJ0848D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 265mA |
| Current - Output 2 | 265mA |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 265mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 265mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.