Board mount DC-DC converter featuring dual 12V and -12V outputs, each delivering 416mA for a total of 10W output power. This hybrid metal module offers 1.5kV isolation voltage and operates within a 9V to 18V DC input range, achieving 87% efficiency. Protection features include OVP, OCP, and SCP, with a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 1.25 x 0.8 x 0.4 inches and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power JCJ1012D12 technical specifications.
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |