Board mount DC-DC converter, 10W output power, 15V nominal output voltage, 667mA maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 9V to 18V DC, offering 1.5kV isolation voltage and 89% efficiency. Housed in a DIP package with through-hole mounting for PCB integration, this hybrid metal module operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
XP Power JCJ1012S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 667mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |