Board mount DC-DC converter, 10W output power, 5V single output at 2A. Features 18-36V DC input range, 1.5kV isolation voltage, and 89% efficiency. Operating temperature range from -40°C to 100°C. Includes over-voltage, over-current, and short-circuit protection. Through-hole PCB mounting in a DIP-24/8 package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |