Isolated board mount DC/DC converter featuring a 2:1 input range from 18V to 36V DC. Delivers a fixed 12V output at 833mA, providing 10W of power. Boasts 1.5kV isolation voltage and 88% efficiency, with overvoltage, overcurrent, and short-circuit protection. Designed for through-hole PCB mounting, operating between -40°C and 100°C.
XP Power JCJ1024S12 technical specifications.
| Current - Output 1 | 833mA |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.