Isolated board mount DC/DC converter, 10W output power, 2.5V nominal output voltage, and 3A maximum output current. Features a 2:1 input voltage range from 36V to 75V DC, with 1.5kV isolation voltage. Operates efficiently at 84% with built-in overvoltage, overcurrent, and short-circuit protection. Packaged in a DIP through-hole mount for PCB integration, with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.16mm (height).
XP Power JCJ1048S2V5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 2.5V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
No datasheet is available for this part.