Board mount DC/DC converter delivering 15W output power with a nominal 5V output voltage and 3A maximum output current. Features include UVLO, OCP, and SCP protection, 1.5kV isolation voltage, and 84% efficiency. Operates across a wide temperature range of -40°C to 100°C, with input voltage range from 9V to 18V DC. Designed for through-hole PCB mounting, this converter measures 2 inches in length, 1 inch in width, and 0.4 inches in height.
XP Power JCK1512S05 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK1512S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.