
Isolated board mount DC/DC converter, 15W, 2:1 input range (36-75V DC). Features dual outputs: 3.3V at 1.5A and -3.3V at 1.5A. Offers 1.5kV isolation voltage, 82% efficiency, and protection features including UVLO, OCP, and SCP. Through-hole mounting in a DIP package with dimensions of 2 x 1 x 0.4 inches. Operates across a wide temperature range of -40°C to 100°C.
XP Power JCK1548D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | -1.5A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.
