15W DC/DC converter with dual +/-15V outputs, each rated for 500mA. Features 1.5kV isolation, 88% efficiency, and operates across a wide temperature range of -40°C to 100°C. Input voltage spans 36V to 75V DC. Integrated protection includes UVLO, OCP, and SCP. Designed for PCB mounting via through-hole technology, with dimensions of 2 x 1 x 0.4 inches.
XP Power JCK1548D15 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK1548D15 to view detailed technical specifications.
No datasheet is available for this part.