Board mount DC-DC converter, 20W output power, featuring dual outputs of +12V and -12V, each with 835mA maximum current. This hybrid module operates from a 9V to 18V DC input, offering 89% efficiency and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. Designed for through-hole PCB mounting, it operates across a -40°C to 100°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 2 | -835mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 835mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |