Board mount DC-DC converter delivering 20W output power with dual 15V and -15V outputs, each capable of 665mA. Features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and 89% efficiency. Operates across a wide temperature range of -40°C to 100°C, with a 9V to 18V DC input range. This hybrid module is designed for through-hole PCB mounting and measures 2 x 1 x 0.4 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCK2012D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 665mA |
| Current - Output 2 | 665mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK2012D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
