20W DC-DC regulated power supply module featuring a single 12V output at 1.67A. This hybrid board mount converter operates from a 9V to 18V DC input range with 90% efficiency and provides 1.6kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |