
Isolated board mount DC/DC converter featuring a 2:1 input range (9V to 18V DC) and a fixed 3.3V output. Delivers 20W of output power with a maximum output current of 5.5A. Achieves 90% efficiency and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. Operates across a wide temperature range of -40°C to 100°C with 1.6kV isolation voltage. Designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCK2012S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5.5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 18W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK2012S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.