Isolated board mount DC/DC converter with 2:1 input range, 36V to 75V DC input, and 12V nominal output voltage. Delivers 20W maximum output power with 1.67A maximum output current. Features 1.6kV isolation voltage, 91% efficiency, and protection circuits including UVLO, OVP, OCP, and SCP. Operates across a -40°C to 100°C temperature range and mounts via through-hole PCB.
XP Power JCK2048S12 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK2048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.