30W DC-DC regulated power supply module featuring dual outputs of +15V and -15V, each with 1A maximum output current. This hybrid board mount converter operates from an 18V to 36V DC input, delivering 30W of total output power with 91% efficiency. Integrated protection features include UVLO, OVP, OCP, and SCP. The module offers 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Housed in a DIP package, it is designed for through-hole PCB mounting and is RoHS compliant.
XP Power JCK3024D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.