
30W DC-DC regulated power supply module, board mount, 1 output, 5V nominal output voltage, 6A maximum output current. Features 91% efficiency, 1.6kV isolation voltage, and operates from a 36V to 75V DC input range. Integrated protection includes UVLO, OVP, OCP, and SCP. This hybrid module is housed in a DIP package with through-hole mounting for PCBs, measuring 25.4mm width, 50.8mm depth, and 10.16mm height.
Sign in to ask questions about the XP Power JCK3048S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCK3048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3048S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
