
30W DC-DC regulated power supply module featuring a single 12V output at 2.5A. This hybrid, board-mount converter operates from a 36V to 75V DC input range with 91% efficiency. Protection features include UVLO, OVP, OCP, and SCP, with 1.6kV isolation voltage. The DIP package measures 2 x 1 x 0.4 inches and supports through-hole PCB mounting, operating across a -40°C to 100°C temperature range.
XP Power JCK3048S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
