
Isolated board mount DC/DC converter, 30W output power, featuring a 2:1 input voltage range of 36V to 75V DC. Delivers a fixed 3.3V output voltage with a maximum output current of 8A. Offers 90% efficiency and 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Operates within a temperature range of -40°C to 100°C. Packaged in a DIP case for through-hole PCB mounting.
XP Power JCK3048S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
