Isolated board mount DC/DC converter, 40W output power, featuring dual 15V and -15V outputs, each capable of 1.33A. Operates with a 9V to 18V DC input voltage range and achieves 92% efficiency. Includes UVLO, OVP, OCP, and SCP protection features, with 1.6kV isolation voltage. Designed for through-hole PCB mounting, this converter operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCK4012D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.33A |
| Current - Output 2 | 1.33A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4012D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.