Board mount DC-DC converter, 40W output power, 5V nominal output voltage, and 8A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 18V DC input voltage range with 91% efficiency. Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Through-hole PCB mountable in a hybrid package.
XP Power JCK4012S05 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4012S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.