Isolated board mount DC/DC converter featuring a 2:1 input range (9V to 18V DC) and a fixed 12V output. Delivers 40W maximum output power with 3.33A maximum output current and 91% efficiency. Includes UVLO, OVP, OCP, and SCP protection features. Offers 1.6kV isolation voltage and operates across a -40°C to 100°C temperature range. Through-hole PCB mountable with dimensions of 2 inches (length) x 1 inch (width) x 0.4 inches (height).
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3.33A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
