
Board mount DC-DC converter, 40W output power, 15V nominal output voltage, and 2.67A maximum output current. Features include 91% efficiency, 1.6kV isolation voltage, and protection against UVLO, OVP, OCP, and SCP. Operates across a wide temperature range of -40°C to 100°C. Designed for through-hole PCB mounting with a compact 2 x 1 x 0.4 inch package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.67A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |