40W DC-DC regulated power supply module with a single 5V output, delivering up to 8A. Features include 92% efficiency, 1.6kV isolation voltage, and comprehensive protection (UVLO, OVP, OCP, SCP). Operating temperature range spans -40°C to 100°C, with a 18V to 36V DC input. This hybrid module is designed for PCB mounting via through-hole technology.
XP Power JCK4024S05 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.