40W DC-DC regulated power supply module, board mount, 15V output voltage at 2.67A. Features 36-75V DC input range, 92% efficiency, and 1.6kV isolation voltage. Operating temperature range from -40°C to 100°C, with UVLO, OVP, OCP, and SCP protection. Through-hole PCB mounting in a 2 x 1 x 0.4 inch package.
Sign in to ask questions about the XP Power JCK4048S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCK4048S15 technical specifications.
| Current - Output 1 | 2.67A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4048S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.