
Isolated board mount DC/DC converter, 30W, 2 outputs, featuring a wide input voltage range of 18-36V DC and a nominal output of 24V. Delivers dual 12V outputs, each with 1.25A current capability, and offers 1.5kV isolation. Built with through-hole mounting, this converter boasts 91% efficiency and includes over-voltage, over-current, over-temperature, and short-circuit protection. Operating temperature range spans -40°C to 100°C.
XP Power JCL3024D12 technical specifications.
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
