
30W DC-DC converter module featuring dual 15V and -15V outputs, each rated for 1A. This hybrid, board-mount power supply operates from a 36V to 75V DC input range, with a nominal input of 48V. Achieving 91% efficiency, it offers protection features including OVP, OCP, OTP, and SCP. The module is housed in a DIP package for through-hole mounting, with dimensions of 50.8mm (depth), 40.64mm (width), and 10.2mm (height), and an isolation voltage of 1.5kV.
XP Power JCL3048D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3048D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.