Isolated board mount DC/DC converter, 30W, 5V nominal output voltage, 5A output current. Features a 2:1 input voltage range from 36V to 75V DC, with 1.5kV isolation voltage. Offers 87% efficiency and includes over-voltage, over-current, over-temperature, and short-circuit protection. Through-hole mounting with dimensions of 40.64mm width, 50.8mm depth, and 10.2mm height. RoHS compliant, operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCL3048S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCL3048S05 technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3048S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.