
30W DC-DC converter module featuring a 12V single output at 2.5A. This hybrid, board-mount power supply operates with an input voltage range of 36V to 75V DC, achieving 91% efficiency. Integrated protection includes OVP, OCP, OTP, and SCP. The module offers 1.5kV isolation and operates across a wide temperature range of -40°C to 100°C. Designed for through-hole mounting, it measures 40.64mm x 50.8mm x 10.2mm and weighs 48g.
Sign in to ask questions about the XP Power JCL3048S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCL3048S12 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 12V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3048S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.